Micro Commercial ComponentsSICW400N170A-BPMOSFETs
Trans MOSFET N-CH SiC 1.7KV 6A 3-Pin(3+Tab) TO-247AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 25 | |
| -55 to 175 | |
| 6 | |
| 500@20V | |
| 31@20V | |
| 333@1000V | |
| 125000 | |
| 34 | |
| 22 | |
| 39 | |
| 34 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.3(Max) |
| Package Width | 5.2(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

