Micro Commercial ComponentsSICW028N120A4-BPMOSFETs
Trans MOSFET N-CH SiC 1.2KV 80A 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| -55 to 175 | |
| 80 | |
| 30@20V | |
| 168@18V | |
| 3570@1000V | |
| 375000 | |
| 11 | |
| 13 | |
| 42.5 | |
| 14 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 23.6(Max) |
| Package Width | 5.2(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

