VishaySIC788ACD-T1-GE3Gate and Power Drivers
Driver 1-OUT Low Side Non-Inv 40-Pin PowerPAK MLP EP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 1500 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Supplier Package | PowerPAK MLP EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

