VishaySIC639ACD-T1-GE3Gate and Power Drivers
Driver 1-OUT High Side/Low Side 31-Pin PowerPAK MLP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 1500 | |
| 130(Typ) | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 14 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 31 |
| Supplier Package | PowerPAK MLP EP |
| 31 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

