VishaySIC620CD-T1-GE3Gate and Power Drivers
Driver 1-OUT High Side/Low Side Non-Inv 31-Pin PowerPAK MLP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 1500 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 31 |
| Supplier Package | PowerPAK MLP EP |
| 31 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

