VishaySIC473ED-T1-GE3DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V 5A 27-Pin PowerPAK MLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.5 | |
| 55 | |
| 0.8(Min) | |
| 5 | |
| DC/DC | |
| 100 to 2000 | |
| Yes | |
| 98 | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 27 |
| Supplier Package | PowerPAK MLP EP |
| 27 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

