VishaySIC424CD-T1-GE3Special Purpose Voltage Regulators
Buck Regulator with LDO 3V to 28V 28-Pin PowerPAK MLP44 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 6 | |
| 3 | |
| 28 | |
| 0.02 | |
| 3400 | |
| 200 to 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 28 |
| Supplier Package | PowerPAK MLP44 |
| 28 |
The SIC424CD-T1-GE3 shunt voltage regulator by Vishay allows you to maintain a constant voltage level. It has a switching frequency of 200 to 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

