10-25% Off
SamtecSIB-110-02-F-S-LCConnector Headers and PCB Receptacles
Conn One Piece Interface M 20 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| One Piece Interface | |
| M | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.6/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 8.51 | |
| 5.27 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this one piece interface SIB-110-02-F-S-LC connector from Samtec. This M connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 2.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.8 mm long, 5.27 mm tall and 8.51 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SIB-110-02-F-S-LC is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

