VishaySI9979DSMotor Controller and Driver ICs
3-Phase Brushless DC Motor Controller 48-Pin SQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 20 | |
| 40 | |
| 0.1 | |
| 4.5(Typ) | |
| 550 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | SQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

