| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Transceiver | |
| 1 | |
| 2 | |
| 200KBd(Typ) | |
| ISO 9141 | |
| 4.5|6 | |
| 5|9|12|15|18|24|28 | |
| 5.5|36 | |
| 2.3|3 | |
| Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
