VishaySI9145BQ-T1-E3PWM and Resonant Controllers
Voltage Mode PWM Controller 200mA 2000kHz 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Forward|Flyback|Buck|Boost | |
| 1 | |
| 1000 | |
| 2000 | |
| 100 | |
| 200 | |
| 2.7 | |
| 7 | |
| 2.3 | |
| 925 | |
| No | |
| Yes | |
| No | |
| -25 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 4.4 |
| Package Length | 5.08 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
