VishaySI9140DY-E3PWM and Resonant Controllers
Voltage Mode PWM Controller 380mA 2000kHz 16-Pin SOIC N
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Buck|Push-Pull | |
| 1 | |
| 2000 | |
| 380 | |
| 3 | |
| 6.5 | |
| 2.3 | |
| 900 | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
