Skyworks SolutionsSI8931D-IS4RSpecial Purpose Amplifiers
SP Amp ISOL Amp Single 5.5V 8-Pin Stretched SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Isolation Amplifier | |
| 2 | |
| 1 | |
| 100(Typ) | |
| Differential | |
| 3.5@3.3V | |
| 1@5V | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.5 | |
| 4.7(Typ)@3.3V | |
| 500(Typ)@5V | |
| 1390 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 2.33(Max) |
| Package Width | 7.59(Max) |
| Package Length | 5.94(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Stretched SOIC W |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

