Skyworks SolutionsSI8921BD-AS4Special Purpose Amplifiers
SP Amp ISOL Amp Single 5.5V 8-Pin Stretched SOIC W
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Isolation Amplifier | |
| 2 | |
| 1 | |
| 100(Typ) | |
| Differential | |
| 3.5@3.3V | |
| 0.15@5V | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.5 | |
| 4.6(Typ)@3.3V | |
| 0.0214(Typ)@5V | |
| 1390 | |
| -40 | |
| 125 | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 2.33(Max) |
| Package Width | 7.59(Max) |
| Package Length | 5.94(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Stretched SOIC W |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
