Skyworks SolutionsSI8920BD-ISRSpecial Purpose Amplifiers
SP Amp ISOL Amp Single 5.5V 16-Pin SOIC W T/R
Si892x Isolated Amplifier
Si892x is a galvanically isolated analog amplifier ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system. Si892x amplifiers offer low voltage and differential input while providing higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies.
Si892x devices use our proprietary isolation technology and have a very low signal delay that allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure accuracy is maintained over the entire operating temperature range. Exceptionally high common mode transient immunity enables the Si892x to deliver accurate measurements, even in the presence of high power switching, such as in motor drive system or inverter applications. The amplifiers support up to 5.0 kVrms withstand voltage per UL1577 with a differential analog signal output amplified by either 8.1x or 16.2x.
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Isolation Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 8.1(Typ) | |
| Differential | |
| 5(Max) | |
| 0.2(Typ)@5V | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.5 | |
| 3750(Typ) | |
| 4.2(Typ)@3.3V/3.8(Typ)@3.3V | |
| 0.0372(Typ) | |
| 212 | |
| -40 | |
| 125 | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

