Skyworks SolutionsSI88640ED-ISDigital Isolators
Digital Isolator Logic 4-CH 100Mbps 24-Pin SOIC W
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 100Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 10 | |
| 7 | |
| 10 | |
| Logic | |
| 5.5 | |
| 3 | |
| 5000 | |
| 23 | |
| 20 | |
| 1000Vrms | |
| 1500 | |
| 2270 | |
| -40 | |
| 125 | |
| 4/0 | |
| 40 | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

