Skyworks SolutionsSI88621EC-ASRDigital Isolators
Digital Isolator Logic 2-CH 100Mbps 20-Pin SOIC W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| 2 | |
| 100Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 10 | |
| 7 | |
| 10 | |
| Logic | |
| 5.5 | |
| 3 | |
| 3750 | |
| 23 | |
| 20 | |
| 1000Vrms | |
| 1500 | |
| 2270 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1/1 | |
| 40 | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

