Skyworks SolutionsSI88241BC-ISDigital Isolators
Digital Isolator CMOS 4-CH 100Mbps 20-Pin SOIC W
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 100Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 10 | |
| 7 | |
| 10 | |
| CMOS | |
| 5.5 | |
| 3 | |
| 23 | |
| 3750 | |
| 20 | |
| 1000Vrms | |
| 550 | |
| 2270 | |
| -40 | |
| 125 | |
| 3.3|5 | |
| 3/1 | |
| 40 | |
| Automotive | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

