| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 2500 |
| Minimum Common Mode Rejection (kV/us) | 20 |
| Maximum Forward Current (mA) | 30 |
| Minimum Forward Voltage (V) | 1.8 |
| Maximum Forward Voltage (V) | 2.7 |
| Maximum Reverse Voltage (V) | 0.3 |
| Common Mode Voltage (V) | 1500 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Working Insulation Voltage (Vp) | 630 |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |