Skyworks SolutionsSI8711CC-B-ISDigital Isolators
Digital Isolator Open Collector 1-CH 1Mbps 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Mbps | |
| 15(Typ) | |
| 5(Typ) | |
| 1000 | |
| 20 | |
| 20 | |
| Open Collector | |
| 30 | |
| 3 | |
| 3750 | |
| 60 | |
| 60 | |
| 630Vp | |
| 8 | |
| 140 | |
| -40 | |
| 125 | |
| 1/0 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

