Skyworks SolutionsSI8711BC-B-ISRDigital Isolators
Digital Isolator Open Collector 1-CH 15Mbps 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| 0.25um | |
| 1 | |
| 15Mbps | |
| 15(Typ) | |
| 5(Typ) | |
| 66 | |
| 20 | |
| 20 | |
| Open Collector | |
| 30 | |
| 3 | |
| 60 | |
| 3750 | |
| 60 | |
| 630Vp | |
| 8 | |
| 140 | |
| -40 | |
| 125 | |
| 3.3|5|9|12|15|18|24 | |
| 35 | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

