Skyworks SolutionsSI86S640BB-IURDigital Isolators
Digital Isolator Three State 4-CH 150Mbps 16-Pin QSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 150Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.7 | |
| 3 | |
| 4.5 | |
| Three State | |
| 5.5 | |
| 2.25 | |
| 2500 | |
| 18 | |
| 18 | |
| 1500Vrms | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4/0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.89 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

