25-50% Off
Skyworks SolutionsSI86S622BE-IS4RDigital Isolators
Digital Isolator CMOS 2-CH 150Mbps 8-Pin Stretched SOIC W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 150Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.7 | |
| 3 | |
| 4.5 | |
| CMOS | |
| 5.5 | |
| 2.25 | |
| 6000 | |
| 18 | |
| 18 | |
| 1500Vrms | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1/1 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.33(Max) |
| Package Width | 7.59(Max) |
| Package Length | 5.94(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Stretched SOIC W |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
