Skyworks SolutionsSI86S600AC-ISDigital Isolators
Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| 1.7MHZ | |
| 36 | |
| Open Drain | |
| 5.5 | |
| 3 | |
| 3750(Max) | |
| 28 | |
| 53.5 | |
| 445Vrms | |
| 75 | |
| -40 | |
| 125 | |
| Tube | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

