Skyworks SolutionsSI8663BB-B-IURDigital Isolators
Digital Isolator CMOS 6-CH 150Mbps 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 6 | |
| 150Mbps | |
| 4 | |
| 4 | |
| 5 | |
| 5 | |
| 4.5 | |
| CMOS | |
| 5.5 | |
| 2.375 | |
| 13 | |
| 2500 | |
| 13 | |
| 630Vp | |
| 9.1/9.1 | |
| 10 | |
| 415 | |
| -40 | |
| 125 | |
| 2.5|3.3|5 | |
| 3/3 | |
| 50 | |
| Industrial | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.89 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

