Skyworks SolutionsSI8661BB-AS1RDigital Isolators
Digital Isolator Logic 6-CH 150Mbps 16-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 6 | |
| 150Mbps | |
| 4 | |
| 4 | |
| 5(Max) | |
| 5 | |
| 5 | |
| Logic | |
| 5.5 | |
| 2.375 | |
| 2500 | |
| 14 | |
| 14 | |
| 630Vp | |
| 10 | |
| 415 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5/1 | |
| 35 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
