Skyworks SolutionsSI8642BC-B-IS1Digital Isolators
Digital Isolator Three State 4-CH 150Mbps 16-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 150Mbps | |
| 4 | |
| 4 | |
| 5(Max) | |
| 4.5 | |
| 4.5 | |
| Three State | |
| 5.5 | |
| 2.375 | |
| 3750 | |
| 13 | |
| 13 | |
| 630Vp | |
| 10 | |
| 275 | |
| -40 | |
| 125 | |
| 2/2 | |
| 35 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

