Skyworks SolutionsSI8640BD-B-IS2Digital Isolators
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 150Mbps | |
| 4 | |
| 4 | |
| 5 | |
| 5 | |
| 5 | |
| CMOS | |
| 5.5 | |
| 2.375 | |
| 14 | |
| 5000 | |
| 14 | |
| 1200Vp | |
| 9.2/4 | |
| 10 | |
| 275 | |
| -40 | |
| 125 | |
| 2.5|3.3|5 | |
| 4/0 | |
| 35 | |
| Industrial | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

