Skyworks SolutionsSI8640AB-B-ISRDigital Isolators
Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 1Mbps | |
| 4 | |
| 4 | |
| 250 | |
| 25 | |
| 40 | |
| CMOS | |
| 5.5 | |
| 2.5 | |
| 35 | |
| 2500 | |
| 35 | |
| 1200Vp | |
| 5/4 | |
| 22 | |
| 415 | |
| -40 | |
| 125 | |
| 4/0 | |
| 35 | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

