Skyworks SolutionsSI8610BB-B-IM1RDigital Isolators
Digital Isolator CMOS 1-CH 150Mbps 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 1 | |
| 150Mbps | |
| 4 | |
| 4 | |
| 5 | |
| 5 | |
| 5 | |
| CMOS | |
| 5.5 | |
| 2.5 | |
| 14 | |
| 2500 | |
| 14 | |
| 630Vp | |
| 10 | |
| 150 | |
| -40 | |
| 125 | |
| 3.3|5 | |
| 1/0 | |
| 35 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

