Skyworks SolutionsSI8602AB-ASDigital Isolators
Digital Isolator Open Drain 10Mbps 8-Pin SOIC N Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 10Mbps | |
| 4 | |
| 4 | |
| 40(Max) | |
| 12 | |
| 20 | |
| Open Drain | |
| 5.5 | |
| 3 | |
| 2500 | |
| 20 | |
| 20 | |
| 630Vp | |
| ±75 | |
| 220 | |
| -40 | |
| 125 | |
| 35 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

