Skyworks SolutionsSI8600AC-B-ISRDigital Isolators
Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| I2C | |
| 2 | |
| 1.7MHZ | |
| 4 | |
| 4 | |
| 40 | |
| 12 | |
| 10 | |
| Open Drain | |
| 5.5 | |
| 3 | |
| 20 | |
| 3750 | |
| 20 | |
| 630Vp | |
| 7.6/6.5 | |
| 10 | |
| 275000 | |
| -40 | |
| 125 | |
| 2/0 | |
| 35 | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

