| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 9.7 | |
| 21@4.5V | |
| 31.2@4.5V|54@8V | |
| 2500@10V | |
| 2800 | |
| 110 | |
| 25|20 | |
| 400|300 | |
| 16|7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | Micro Foot |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

