Skyworks SolutionsSI8463AB-A-IS1Digital Isolators
Digital Isolator CMOS 6-CH 1Mbps 16-Pin SOIC N
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| General Purpose | |
| 6 | |
| 1Mbps | |
| 6.5 | |
| 4.6 | |
| 250 | |
| 25 | |
| 40 | |
| CMOS | |
| 5.5 | |
| 2.7 | |
| 35 | |
| 2500 | |
| 35 | |
| 560Vp | |
| 7.1 | |
| 10 | |
| 415 | |
| -40 | |
| 125 | |
| 3.3|5 | |
| 3/3 | |
| 25(Typ) | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

