Skyworks SolutionsSI8441AB-D-ISRDigital Isolators
Digital Isolator CMOS 4-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| 4 | |
| 1Mbps | |
| 6.5 | |
| 4.6 | |
| 250 | |
| 25 | |
| 40 | |
| CMOS | |
| 5.5 | |
| 2.7 | |
| 35 | |
| 2500 | |
| 35 | |
| 560Vp | |
| 10/19.8 | |
| 10 | |
| 275 | |
| -40 | |
| 125 | |
| 3.3|5 | |
| 3/1 | |
| 25(Typ) | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

