Skyworks SolutionsSI8422AB-D-ISRDigital Isolators
Digital Isolator Three State 2-CH 1Mbps Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| 2 | |
| 1Mbps | |
| 4 | |
| 4 | |
| 250 | |
| 25 | |
| 40 | |
| Three State | |
| 5.5 | |
| 2.7 | |
| 35 | |
| 2500 | |
| 35 | |
| 560Vp | |
| 4.2 | |
| 10 | |
| 150 | |
| -40 | |
| 125 | |
| 3.3|5 | |
| 1/1 | |
| 20 | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.55 |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

