| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 8 | |
| ±5 | |
| 0.8 | |
| 16 | |
| 100 | |
| 1 | |
| 23@4.5V | |
| 17@4.5V | |
| 1470@4V | |
| 2770 | |
| 10 | |
| 15 | |
| 40 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.96 mm |
| Package Length | 1.46 mm |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | Micro Foot |
| 6 | |
| Lead Shape | Ball |
Create an effective common drain amplifier using this SI8416DB-T2-E1 power MOSFET from Vishay. Its maximum power dissipation is 2770 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

