Skyworks SolutionsSI8382PM-IUDigital Isolators
Digital Isolator Logic 8-CH 2Mbps 20-Pin QSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 2Mbps(Typ) | |
| 3.9(Typ) | |
| 3.7(Typ) | |
| 50 | |
| 80 | |
| Logic | |
| 5.5 | |
| 2.25 | |
| 2500(Max) | |
| 560Vp | |
| 10 | |
| 964 | |
| -40 | |
| 125 | |
| 8/0 | |
| 25 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.91 |
| Package Length | 8.66 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
