Skyworks SolutionsSI82F29ABE-AS3Gate and Power Drivers
Driver 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SOIC W Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Preliminary | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side|High Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| SiCFET|MOSFET|IGBT|GaNFET | |
| 2 | |
| 16(Typ) | |
| 19(Typ) | |
| 30(Typ) | |
| CMOS | |
| 3 | |
| 20 | |
| 2.45(Typ) | |
| 5(Max) | |
| 2.25(Min) | |
| 1.5(Typ) | |
| 1|0.7 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

