| Compliant | |
| EAR99 | |
| Automotive | Yes |
| PPAP | No |
| High and Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 8.3(Typ) | |
| 8.6(Typ) | |
| 22(Typ) | |
| CMOS | |
| 3 | |
| 20 | |
| 2.04(Typ) | |
| 5(Max) | |
| 2.25(Min) | |
| 1.5(Typ) | |
| 3.2|4.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

