Skyworks SolutionsSI82D29AEE-IS3RGate and Power Drivers
Driver 1.16A 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SOIC W
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 18.5(Typ) | |
| 14.5(Typ) | |
| 22(Typ) | |
| CMOS | |
| 3 | |
| 20 | |
| 2.04(Typ) | |
| 5(Max) | |
| 2.25(Min) | |
| 1.16(Typ) | |
| 3.2|4.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 14 |
| Supplier Package | SOIC W |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

