| Compliant | |
| EAR99 | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Non-Inverting | |
| 1 | |
| GaNFET|IGBT|MOSFET|SiCFET | |
| 1 | |
| 17(Typ) | |
| 18(Typ) | |
| 30(Typ) | |
| CMOS | |
| 3 | |
| 20 | |
| 1.57(Typ) | |
| 4.4(Max) | |
| 2.55(Min) | |
| 3.5(Typ) | |
| 0.7|1 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

