Skyworks SolutionsSI82C50BEE-IS4RGate and Power Drivers
Driver 4A 1-OUT Non-Inv 8-Pin SSO
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Non-Inverting | |
| 1 | |
| GaNFET|IGBT|MOSFET|SiCFET | |
| 1 | |
| 17(Typ) | |
| 20(Typ) | |
| 56(Typ) | |
| CMOS | |
| 3 | |
| 20 | |
| 1.57(Typ) | |
| 4.4(Max) | |
| 2.55(Min) | |
| 4(Typ) | |
| 0.7|1 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.33(Max) |
| Package Width | 7.59(Max) |
| Package Length | 5.94(Max) |
| PCB changed | 8 |
| Supplier Package | SSO |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

