| Compliant | |
| EAR99 | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 1 | |
| Independent | |
| IGBT|MOSFET | |
| 1 | |
| 8.3(Typ) | |
| 8.6(Typ) | |
| 46(Typ) | |
| CMOS | |
| 3 | |
| 20 | |
| 1.3(Typ) | |
| 4.4(Max) | |
| 2.55(Min) | |
| 1.1(Typ) | |
| 3.2|4.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.33(Max) |
| Package Width | 7.59(Max) |
| Package Length | 5.94(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

