Skyworks SolutionsSI8285BC-ISIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 16-Pin SOIC W Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 3750 | |
| 35 | |
| 15 | |
| 20 | |
| 50 | |
| 50 | |
| 5 | |
| Push-Pull | |
| 4 | |
| 1500 | |
| 5.5 | |
| 1414 | |
| 900 | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

