Skyworks SolutionsSI8274GB4D-IMRGate and Power Drivers
Driver 4A 2-OUT High Side/Low Side Half Brdg 14-Pin LGA Automotive AEC-Q100
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| 2 | |
| 10.5(Typ) | |
| 13.3(Typ) | |
| 85(Typ) | |
| TTL | |
| 2.5 | |
| 5.5 | |
| 8(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 4 | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

