Skyworks SolutionsSI8271BBD-ISGate and Power Drivers
Driver 4A 1-OUT High Side/Low Side Half Brdg 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 1 | |
| Dependent | |
| GaNFET|IGBT|MOSFET|SiCFET | |
| 1 | |
| 10.5(Typ) | |
| 13.3(Typ) | |
| 30(Typ) | |
| TTL | |
| 2.5 | |
| 5.5 | |
| 8(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 4 | |
| 1100 | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

