Skyworks SolutionsSI823H2CD-AS3Gate and Power Drivers
Driver 4A 2-OUT High Side/Low Side 14-Pin SOIC W Automotive AEC-Q100
4.0 A Symmetric Drive ISO Drivers with Low Propagation Delay and High Transient Immunity
The Si823Hx combines two isolated gate drivers into a single package for high power applications. The Si823Hx includes devices with single or dual control inputs with independent or high-side/low-side outputs. These drivers can operate with a 3.0 – 5.5 V input VDD and a maximum drive supply voltage of 30 V.
The Si823Hx is ideal for driving power MOSFETs and IGBTs used in a wide variety of switched power and motor control applications. These drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 5 kVRMS for 1 minute isolation voltage. This technology enables high CMTI (125 kV/µs), lower propagation delays and skew, little variation with temperature and age, and low part-to-part matching.
The unique architecture of the output stage features a booster device that provides a higher pull up capability at the Miller plateau region of the load power switch to support faster turn-on times. This driver family also offers some unique features such as over-temperature protection, output Undervoltage Lockout (UVLO) fault detection, dead time programmability and fail-safe drivers with default low in case of loss of input side power. The Si823Hx family offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers.
Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features & Benefits
- • Single or two isolated drivers in one package
- • Up to 5 kVRMS isolation
- • Up to 1500 VDC peak driver-to-driver differential voltage
- • EN pin for enhanced safety or DIS pin option
- • PWM and dual driver versions
- • 4.0 A sink/source peak output
- • High electromagnetic immunity
- • 30 ns max propagation delay
- • Transient immunity: >125 kV/µs
- • Programmable dead time: 20 – 200 ns
- • Deglitch option for filtering noise
- • Wide temperature range: –40 to +125 °C
- • RoHS-compliant packages
- • WB SOIC-14
- • DFN-14
- • NB SOIC-8
- • SSO-8
- • NB SOIC-16
- • AEC-Q100 qualification
- • Automotive-grade OPNs available
- • AIAG-compliant PPAP documentation support
- • IMDS and CAMDS listing support
- • Automotive-grade ordering part numbers (OPNs) available
- • AIAG compliant PPAP documentation support
- • IMDS and CAMDS listing support
Industrial Applications
- • Power delivery systems
- • Motor control systems
- • Isolated dc-dc power supplies
- • Lighting control systems
- • Solar and industrial inverters
Automotive Applications
- • On-board chargers
- • Battery management systems
- • Charging stations
- • Traction inverters
- • Hybrid Electric Vehicles
- • Battery Electric Vehicles
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| High Side|Low Side | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 12 | |
| 12 | |
| 30 | |
| TTL | |
| 5.5 | |
| 30 | |
| 4.75 | |
| 1 | |
| 1.8 | |
| 4 | |
| 1|4.2 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

