Skyworks SolutionsSI823H2CB-IS1IGBT and MOSFET Gate Driver Photocouplers

Optocoupler Drive 1-CH 5.5V 1500V 16-Pin SOIC N Tube

Si823Hx Isolated Gate Drivers

Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.

No Stock Available

Quantity Increments of 1 Minimum 48
  • Manufacturer Lead Time:
    8 weeks
    • Price: $4.783
    1. 48+$4.783
    2. 50+$4.735
    3. 100+$4.688
    4. 250+$4.641
    5. 500+$4.595
    6. 1000+$4.549
    7. 2500+$4.503
    8. 3000+$4.458
    9. 5000+$4.414
    10. 10000+$4.369

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.