Skyworks SolutionsSI823H1AB-IM1RIGBT and MOSFET Gate Driver Photocouplers
4.0 A Symmetric Drive ISO Drivers with Low Propagation Delay and High Transient Immunity Automotive AEC-Q100
Si823Hx Isolated Gate Drivers

Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
